


CP30725SMB3 | |
|---|---|
DigiKey Part Number | 4654-CP30725SMB3-ND |
Manufacturer | |
Manufacturer Product Number | CP30725SMB3 |
Description | DUALSLIM BLACK METAL CAT6A SHIEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30725SMB3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat6a | |
Shielding | Shielded | |
Shell Material, Finish | Metal, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS); Polycarbonate (PC) | |
Shield Material | - | |
Operating Temperature | -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,77000 € | 14,77 € |
| 10 | 12,55000 € | 125,50 € |
| 25 | 11,76360 € | 294,09 € |
| 50 | 11,20220 € | 560,11 € |
| 100 | 10,66780 € | 1.066,78 € |
| 250 | 10,00044 € | 2.500,11 € |
| 500 | 9,52368 € | 4.761,84 € |
| Unit Price without VAT: | 14,77000 € |
|---|---|
| Unit Price with VAT: | 17,57630 € |




