


CP30725SMB | |
|---|---|
DigiKey Part Number | 4654-CP30725SMB-ND |
Manufacturer | |
Manufacturer Product Number | CP30725SMB |
Description | DUALSLIM BLKMTL CAT6A SHLD CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30725SMB Models |
Category | Type Coupler |
Manufacturer CLIFF Electronic Components Ltd | Mounting Type Panel Mount, Flange (2 Hole) |
Series | Mounting Feature Flange |
Packaging Bulk | Ratings Cat6a |
Part Status Active | Shielding Shielded |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shell Material, Finish Metal, Nickel Plated |
Convert To (Adapter End) Jack, 8p8c (RJ45) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,58000 € | 14,58 € |
| 10 | 12,39400 € | 123,94 € |
| 25 | 11,61760 € | 290,44 € |
| 50 | 11,06300 € | 553,15 € |
| 100 | 10,53520 € | 1.053,52 € |
| 250 | 9,87612 € | 2.469,03 € |
| 500 | 9,40526 € | 4.702,63 € |
| Unit Price without VAT: | 14,58000 € |
|---|---|
| Unit Price with VAT: | 17,35020 € |

