


CP30723MB | |
|---|---|
DigiKey Part Number | 4654-CP30723MB-ND |
Manufacturer | |
Manufacturer Product Number | CP30723MB |
Description | DUALSLIM BLKMTL CAT3 RJ11 CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Connector To Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | CP30723MB Models |
Category | Mounting Type Panel Mount |
Manufacturer CLIFF Electronic Components Ltd | Mounting Feature Flange |
Series | Ratings Cat3 |
Packaging Bulk | Shell Material, Finish Metal |
Part Status Active | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,91000 € | 8,91 € |
| 10 | 7,56900 € | 75,69 € |
| 25 | 7,09480 € | 177,37 € |
| 50 | 6,75620 € | 337,81 € |
| 100 | 6,43360 € | 643,36 € |
| 250 | 6,03100 € | 1.507,75 € |
| 500 | 5,74336 € | 2.871,68 € |
| 1.000 | 5,46956 € | 5.469,56 € |
| Unit Price without VAT: | 8,91000 € |
|---|---|
| Unit Price with VAT: | 10,60290 € |

