


CP30722MB440 | |
|---|---|
DigiKey Part Number | 4654-CP30722MB440-ND |
Manufacturer | |
Manufacturer Product Number | CP30722MB440 |
Description | DUALSLIM BLACK METAL CAT6 #4-40 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30722MB440 Models |
Category | Mounting Feature Flange |
Manufacturer CLIFF Electronic Components Ltd | Ratings Cat6 |
Series | Shielding Unshielded |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Type Coupler | Operating Temperature -10°C ~ 60°C |
Mounting Type Panel Mount, Flange (2 Hole) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,13000 € | 9,13 € |
| 10 | 7,75800 € | 77,58 € |
| 25 | 7,27240 € | 181,81 € |
| 50 | 6,92520 € | 346,26 € |
| 100 | 6,59480 € | 659,48 € |
| 250 | 6,18204 € | 1.545,51 € |
| 500 | 5,88724 € | 2.943,62 € |
| 1.000 | 5,60659 € | 5.606,59 € |
| Unit Price without VAT: | 9,13000 € |
|---|---|
| Unit Price with VAT: | 10,86470 € |

