


CP30722M | |
|---|---|
DigiKey Part Number | 4654-CP30722M-ND |
Manufacturer | |
Manufacturer Product Number | CP30722M |
Description | DUALSLIM METAL CAT6 CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30722M Models |
Category | Mounting Feature Flange |
Manufacturer CLIFF Electronic Components Ltd | Ratings Cat6 |
Series | Shielding Unshielded |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Acrylonitrile Butadiene Styrene (ABS); Polycarbonate (PC) |
Type Coupler | Operating Temperature -10°C ~ 60°C |
Mounting Type Panel Mount, Flange (2 Hole) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,04000 € | 9,04 € |
| 10 | 7,68400 € | 76,84 € |
| 25 | 7,20160 € | 180,04 € |
| 50 | 6,85800 € | 342,90 € |
| 100 | 6,53070 € | 653,07 € |
| 250 | 6,12204 € | 1.530,51 € |
| 500 | 5,83008 € | 2.915,04 € |
| 1.000 | 5,55214 € | 5.552,14 € |
| Unit Price without VAT: | 9,04000 € |
|---|---|
| Unit Price with VAT: | 10,75760 € |

