


CP30720SMB | |
|---|---|
DigiKey Part Number | 4654-CP30720SMB-ND |
Manufacturer | |
Manufacturer Product Number | CP30720SMB |
Description | DUALSLIM BLKMTL CAT5E SHLD CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30720SMB Models |
Category | Type Coupler |
Manufacturer CLIFF Electronic Components Ltd | Mounting Type Panel Mount, Flange (2 Hole) |
Series | Mounting Feature Flange |
Packaging Bulk | Ratings Cat5e |
Part Status Active | Shielding Shielded |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shell Material, Finish Metal, Nickel Plated |
Convert To (Adapter End) Jack, 8p8c (RJ45) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,13000 € | 10,13 € |
| 10 | 8,61400 € | 86,14 € |
| 25 | 8,07440 € | 201,86 € |
| 50 | 7,68860 € | 384,43 € |
| 100 | 7,32160 € | 732,16 € |
| 250 | 6,86352 € | 1.715,88 € |
| 500 | 6,53622 € | 3.268,11 € |
| 1.000 | 6,22460 € | 6.224,60 € |
| Unit Price without VAT: | 10,13000 € |
|---|---|
| Unit Price with VAT: | 12,05470 € |

