


CP30709NMX1 | |
|---|---|
DigiKey Part Number | 4654-CP30709NMX1-ND |
Manufacturer | |
Manufacturer Product Number | CP30709NMX1 |
Description | DUALSLIM METAL USB2 A-B 3.2 HOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30709NMX1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,31000 € | 9,31 € |
| 10 | 7,91100 € | 79,11 € |
| 25 | 7,41520 € | 185,38 € |
| 50 | 7,06120 € | 353,06 € |
| 100 | 6,72420 € | 672,42 € |
| 250 | 6,30344 € | 1.575,86 € |
| 500 | 6,00280 € | 3.001,40 € |
| 1.000 | 5,71662 € | 5.716,62 € |
| Unit Price without VAT: | 9,31000 € |
|---|---|
| Unit Price with VAT: | 11,07890 € |

