


CP30706NM440 | |
|---|---|
DigiKey Part Number | 4654-CP30706NM440-ND |
Manufacturer | |
Manufacturer Product Number | CP30706NM440 |
Description | DUALSLIM METAL USB3 B-A #440 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30706NM440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,05000 € | 16,05 € |
| 10 | 13,64200 € | 136,42 € |
| 25 | 12,78760 € | 319,69 € |
| 50 | 12,17740 € | 608,87 € |
| 100 | 11,59630 € | 1.159,63 € |
| 250 | 10,87096 € | 2.717,74 € |
| 500 | 10,35262 € | 5.176,31 € |
| Unit Price without VAT: | 16,05000 € |
|---|---|
| Unit Price with VAT: | 19,09950 € |

