


CP30706N | |
|---|---|
DigiKey Part Number | 4654-CP30706N-ND |
Manufacturer | |
Manufacturer Product Number | CP30706N |
Description | DUALSLIM USB3.0 B-A BLACK PLASTI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30706N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,70000 € | 12,70 € |
| 10 | 10,78800 € | 107,88 € |
| 25 | 10,11240 € | 252,81 € |
| 50 | 9,63000 € | 481,50 € |
| 100 | 9,17040 € | 917,04 € |
| 250 | 8,59668 € | 2.149,17 € |
| 500 | 8,18680 € | 4.093,40 € |
| 1.000 | 7,79658 € | 7.796,58 € |
| Unit Price without VAT: | 12,70000 € |
|---|---|
| Unit Price with VAT: | 15,11300 € |

