


CP30633M | |
|---|---|
DigiKey Part Number | 4654-CP30633M-ND |
Manufacturer | |
Manufacturer Product Number | CP30633M |
Description | FM METAL SLIM DISPLAYPORT F-F CS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector DisplayPort Receptacle To DisplayPort Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30633M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | DisplayPort Receptacle | |
Convert To (Adapter End) | DisplayPort Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,66000 € | 11,66 € |
| 10 | 9,91200 € | 99,12 € |
| 25 | 9,29160 € | 232,29 € |
| 50 | 8,84820 € | 442,41 € |
| 100 | 8,42590 € | 842,59 € |
| 250 | 7,89876 € | 1.974,69 € |
| 500 | 7,52208 € | 3.761,04 € |
| 1.000 | 7,16354 € | 7.163,54 € |
| Unit Price without VAT: | 11,66000 € |
|---|---|
| Unit Price with VAT: | 13,87540 € |

