


CP30625SX1 | |
|---|---|
DigiKey Part Number | 4654-CP30625SX1-ND |
Manufacturer | |
Manufacturer Product Number | CP30625SX1 |
Description | FM SLIM FT CAT6A SHLD 3.2 HOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30625SX1 Models |
Category | Mounting Feature Flange |
Manufacturer CLIFF Electronic Components Ltd | Ratings Cat6a |
Packaging Box | Shielding Shielded |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Thickness 3.00µin (0.076µm) |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Type Coupler | Housing Material Acrylonitrile Butadiene Styrene (ABS); Polycarbonate (PC) |
Mounting Type Panel Mount, Flange (2 Hole) | Operating Temperature -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,84000 € | 11,84 € |
| 10 | 10,06000 € | 100,60 € |
| 25 | 9,43040 € | 235,76 € |
| 50 | 8,98020 € | 449,01 € |
| 100 | 8,55150 € | 855,15 € |
| 250 | 8,01644 € | 2.004,11 € |
| 500 | 7,63422 € | 3.817,11 € |
| 1.000 | 7,27032 € | 7.270,32 € |
| Unit Price without VAT: | 11,84000 € |
|---|---|
| Unit Price with VAT: | 14,08960 € |

