
CP30623X1 | |
|---|---|
DigiKey Part Number | 4654-CP30623X1-ND |
Manufacturer | |
Manufacturer Product Number | CP30623X1 |
Description | FM SLIM FT CAT3 RJ11 3.2 HOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 6p4c (RJ11, RJ14) To Jack, 6p4c (RJ11, RJ14) Cat3 Unshielded |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer CLIFF Electronic Components Ltd | Ratings Cat3 |
Series | Shielding Unshielded |
Packaging Box | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Convert From (Adapter End) Jack, 6p4c (RJ11, RJ14) | Contact Material Phosphor Bronze |
Convert To (Adapter End) Jack, 6p4c (RJ11, RJ14) | Housing Material Acrylonitrile Butadiene Styrene (ABS); Polycarbonate (PC) |
Type Coupler | Operating Temperature -10°C ~ 60°C |
Mounting Type Panel Mount, Flange (2 Hole) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,78000 € | 7,78 € |
| 10 | 6,60900 € | 66,09 € |
| 25 | 6,19480 € | 154,87 € |
| 50 | 5,89880 € | 294,94 € |
| 100 | 5,61710 € | 561,71 € |
| 250 | 5,26560 € | 1.316,40 € |
| 500 | 5,01444 € | 2.507,22 € |
| 1.000 | 4,77537 € | 4.775,37 € |
| Unit Price without VAT: | 7,78000 € |
|---|---|
| Unit Price with VAT: | 9,25820 € |

