
CP30622SMB | |
|---|---|
DigiKey Part Number | 4654-CP30622SMB-ND |
Manufacturer | |
Manufacturer Product Number | CP30622SMB |
Description | FM BLKMTL SLIM CAT6 SHIELD CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer CLIFF Electronic Components Ltd | Ratings Cat6 |
Packaging Tray | Shielding Shielded |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Thickness 50.0µin (1.27µm) |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Type Coupler | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Mounting Type Panel Mount, Flange (2 Hole) | Operating Temperature -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 € | 13,65 € |
| 10 | 11,59900 € | 115,99 € |
| 25 | 10,87200 € | 271,80 € |
| 50 | 10,35300 € | 517,65 € |
| 100 | 9,85900 € | 985,90 € |
| 250 | 9,24224 € | 2.310,56 € |
| 500 | 8,80158 € | 4.400,79 € |
| 1.000 | 8,38208 € | 8.382,08 € |
| Unit Price without VAT: | 13,65000 € |
|---|---|
| Unit Price with VAT: | 16,24350 € |

