


CP30609NM | |
|---|---|
DigiKey Part Number | 4654-CP30609NM-ND |
Manufacturer | |
Manufacturer Product Number | CP30609NM |
Description | FM METAL SLIM FT USB2 A-B CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,94000 € | 9,94 € |
| 10 | 8,45000 € | 84,50 € |
| 25 | 7,92080 € | 198,02 € |
| 50 | 7,54220 € | 377,11 € |
| 100 | 7,18240 € | 718,24 € |
| 250 | 6,73288 € | 1.683,22 € |
| 500 | 6,41184 € | 3.205,92 € |
| 1.000 | 6,10615 € | 6.106,15 € |
| Unit Price without VAT: | 9,94000 € |
|---|---|
| Unit Price with VAT: | 11,82860 € |





