


CP30605NMX1 | |
|---|---|
DigiKey Part Number | 4654-CP30605NMX1-ND |
Manufacturer | |
Manufacturer Product Number | CP30605NMX1 |
Description | FM METAL SLIM FT USB3 A-A 3.2 HO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
EDA/CAD Models | CP30605NMX1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,96000 € | 16,96 € |
| 10 | 14,41200 € | 144,12 € |
| 25 | 13,50960 € | 337,74 € |
| 50 | 12,86520 € | 643,26 € |
| 100 | 12,25130 € | 1.225,13 € |
| 250 | 11,48488 € | 2.871,22 € |
| 500 | 10,93746 € | 5.468,73 € |
| Unit Price without VAT: | 16,96000 € |
|---|---|
| Unit Price with VAT: | 20,18240 € |

