
CP30500C | |
|---|---|
DigiKey Part Number | 4654-CP30500C-ND |
Manufacturer | |
Manufacturer Product Number | CP30500C |
Description | FACEPLATE 4XXLR SG BLACK CLIFF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Port Faceplate Black Single Gang |
Datasheet | Datasheet |
EDA/CAD Models | CP30500C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | Black | |
Features | - | |
For Use With/Related Products | - | |
Length | 3.386" (86.00mm) | |
Width | 3.386" (86.00mm) | |
Depth | 0.079" (2.00mm) | |
Material | Aluminum | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,69000 € | 7,69 € |
| 10 | 6,53500 € | 65,35 € |
| 25 | 6,12600 € | 153,15 € |
| 50 | 5,83360 € | 291,68 € |
| 100 | 5,55520 € | 555,52 € |
| 250 | 5,20752 € | 1.301,88 € |
| 500 | 4,95916 € | 2.479,58 € |
| 1.000 | 4,72268 € | 4.722,68 € |
| Unit Price without VAT: | 7,69000 € |
|---|---|
| Unit Price with VAT: | 9,15110 € |

