
CP303112GM | |
|---|---|
DigiKey Part Number | 4654-CP303112GM-ND |
Manufacturer | |
Manufacturer Product Number | CP303112GM |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) BNC Jack, Female Socket |
Mfr | Impedance 75 Ohms |
Packaging Box | Style Straight |
Part Status Active | Mounting Type Panel Mount |
Adapter Type Jack to Jack | Mounting Feature Flange |
Conversion Type Same Series | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Series | Frequency - Max 12 GHz |
Center Gender Female to Female | Operating Temperature -35°C ~ 70°C |
Convert From (Adapter End) BNC Jack, Female Socket | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP303112GMB | CLIFF Electronic Components Ltd | 36 | 4654-CP303112GMB-ND | 10,79000 € | Parametric Equivalent |
| CP303112GSA1 | CLIFF Electronic Components Ltd | 101 | 4654-CP303112GSA1-ND | 8,74000 € | Parametric Equivalent |
| CP303112GX | CLIFF Electronic Components Ltd | 1 | 4654-CP303112GX-ND | 6,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,79000 € | 10,79 € |
| 10 | 9,17300 € | 91,73 € |
| 25 | 8,59840 € | 214,96 € |
| 50 | 8,18760 € | 409,38 € |
| 100 | 7,79690 € | 779,69 € |
| 250 | 7,30904 € | 1.827,26 € |
| 500 | 6,96054 € | 3.480,27 € |
| 1.000 | 6,62875 € | 6.628,75 € |
| Unit Price without VAT: | 10,79000 € |
|---|---|
| Unit Price with VAT: | 12,84010 € |



