


CP303080 | |
|---|---|
DigiKey Part Number | 4654-CP303080-ND |
Manufacturer | |
Manufacturer Product Number | CP303080 |
Description | CONN AUDIO JACK STEREO 6.35MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | CP303080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 3 Conductors, 6 Contacts | |
Internal Switch(s) | - | |
Mounting Type | Panel Mount, Right Angle | |
Termination | Solder Lug | |
Shielding | Unshielded | |
Features | Flange | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Nickel Silver Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 3,32800 € | 33,28 € |
| 25 | 3,11960 € | 77,99 € |
| 50 | 2,97040 € | 148,52 € |
| 100 | 2,82860 € | 282,86 € |
| 250 | 2,65156 € | 662,89 € |
| 500 | 2,52500 € | 1.262,50 € |
| 1.000 | 2,40457 € | 2.404,57 € |
| 2.500 | 2,25419 € | 5.635,47 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |





