
CP303010 | |
|---|---|
DigiKey Part Number | 4654-CP303010-ND |
Manufacturer | |
Manufacturer Product Number | CP303010 |
Description | XRP3 TP6S BLACK/BLACK CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Fluted Black |
Datasheet | Datasheet |
EDA/CAD Models | CP303010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Head Style | Fluted | |
Termination | Threaded | |
Termination Thread | 2BA | |
Current Rating (Amps) | 30 A | |
Material - Body | - | |
Plating - Body | - | |
Color | Black | |
Cross Hole Diameter | 0.157" (4.00mm) | |
Head Size | - | |
Material - Insulation | - | |
Nut Material | - | |
Nut Plating | - | |
Panel Thickness | 0.118" (3.00mm) | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,76000 € | 4,76 € |
| 10 | 4,04100 € | 40,41 € |
| 25 | 3,78840 € | 94,71 € |
| 50 | 3,60740 € | 180,37 € |
| 100 | 3,43520 € | 343,52 € |
| 250 | 3,22008 € | 805,02 € |
| 500 | 3,06646 € | 1.533,23 € |
| 1.000 | 2,92022 € | 2.920,22 € |
| 2.500 | 2,73760 € | 6.844,00 € |
| Unit Price without VAT: | 4,76000 € |
|---|---|
| Unit Price with VAT: | 5,66440 € |


