
CP30288X | |
|---|---|
DigiKey Part Number | 4654-CP30288X-ND |
Manufacturer | |
Manufacturer Product Number | CP30288X |
Description | FT 8K HDMI F-F GOLD PLAIN HOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Feed Through |
Datasheet | Datasheet |
EDA/CAD Models | CP30288X Models |
Category | Part Status Active |
Manufacturer CLIFF Electronic Components Ltd | Convert From (Adapter End) HDMI, Receptacle |
Series | Convert To (Adapter End) HDMI, Receptacle |
Packaging Tray | Mounting Type Panel Mount, Feed Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,66000 € | 13,66 € |
| 10 | 11,61100 € | 116,11 € |
| 25 | 10,88360 € | 272,09 € |
| 50 | 10,36400 € | 518,20 € |
| 100 | 9,86950 € | 986,95 € |
| 250 | 9,25204 € | 2.313,01 € |
| 500 | 8,81094 € | 4.405,47 € |
| 1.000 | 8,39103 € | 8.391,03 € |
| Unit Price without VAT: | 13,66000 € |
|---|---|
| Unit Price with VAT: | 16,25540 € |

