


CP30700GM3 | |
|---|---|
DigiKey Part Number | 4654-CP30700GM3-ND |
Manufacturer | |
Manufacturer Product Number | CP30700GM3 |
Description | DUALSLIM METAL HDMI M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30700GM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Receptacle | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,02000 € | 11,02 € |
| 10 | 9,36700 € | 93,67 € |
| 25 | 8,78000 € | 219,50 € |
| 50 | 8,36060 € | 418,03 € |
| 100 | 7,96160 € | 796,16 € |
| 250 | 7,46344 € | 1.865,86 € |
| 500 | 7,10756 € | 3.553,78 € |
| 1.000 | 6,76877 € | 6.768,77 € |
| Unit Price without VAT: | 11,02000 € |
|---|---|
| Unit Price with VAT: | 13,11380 € |

