




CP30246M3B | |
|---|---|
DigiKey Part Number | 4654-CP30246M3B-ND |
Manufacturer | |
Manufacturer Product Number | CP30246M3B |
Description | FT BLK METAL LC OM3 DUPLEX M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
EDA/CAD Models | CP30246M3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Polycarbonate (PC) | |
Ferrule Material | Ceramic | |
Features | - | |
Color | Aqua | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,84000 € | 11,84 € |
| 10 | 10,06400 € | 100,64 € |
| 25 | 9,43360 € | 235,84 € |
| 50 | 8,98320 € | 449,16 € |
| 100 | 8,55450 € | 855,45 € |
| 250 | 8,01920 € | 2.004,80 € |
| 500 | 7,63682 € | 3.818,41 € |
| 1.000 | 7,27278 € | 7.272,78 € |
| Unit Price without VAT: | 11,84000 € |
|---|---|
| Unit Price with VAT: | 14,08960 € |

