
CP30241MB | |
|---|---|
DigiKey Part Number | 4654-CP30241MB-ND |
Manufacturer | |
Manufacturer Product Number | CP30241MB |
Description | BLANKING PLATE BLACK METAL FRAME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Blank Faceplate Black |
Datasheet | Datasheet |
EDA/CAD Models | CP30241MB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Blank Faceplate | |
Color | Black | |
Size / Dimension | 31.00mm H x 26.00mm W | |
Material | - | |
For Use With/Related Products | Keystone Inserts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,22800 € | 22,28 € |
| 25 | 2,14200 € | 53,55 € |
| 50 | 2,07880 € | 103,94 € |
| 100 | 2,01780 € | 201,78 € |
| 250 | 1,93968 € | 484,92 € |
| 500 | 1,88262 € | 941,31 € |
| 1.000 | 1,82723 € | 1.827,23 € |
| 5.000 | 1,70471 € | 8.523,55 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

