
CP30241M3B | |
|---|---|
DigiKey Part Number | 4654-CP30241M3B-ND |
Manufacturer | |
Manufacturer Product Number | CP30241M3B |
Description | BLANKING PLATE BLACK METAL FRAME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Blank Faceplate Black |
Datasheet | Datasheet |
EDA/CAD Models | CP30241M3B Models |
Category | Type Blank Faceplate |
Manufacturer CLIFF Electronic Components Ltd | Color Black |
Packaging Tray | Size / Dimension 31.00mm H x 26.00mm W |
Part Status Active | For Use With/Related Products Keystone Inserts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 2,21600 € | 22,16 € |
| 25 | 2,13000 € | 53,25 € |
| 50 | 2,06760 € | 103,38 € |
| 100 | 2,00690 € | 200,69 € |
| 250 | 1,92924 € | 482,31 € |
| 500 | 1,87248 € | 936,24 € |
| 1.000 | 1,81737 € | 1.817,37 € |
| 5.000 | 1,69552 € | 8.477,60 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

