
CP30241 | |
|---|---|
DigiKey Part Number | 4654-CP30241-ND |
Manufacturer | |
Manufacturer Product Number | CP30241 |
Description | BLANKING PLATE BLACK PLASTIC FRA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Blank Faceplate Black |
Datasheet | Datasheet |
EDA/CAD Models | CP30241 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Blank Faceplate | |
Color | Black | |
Size / Dimension | 31.00mm H x 26.00mm W | |
Material | Plastic | |
For Use With/Related Products | Keystone Inserts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,55300 € | 15,53 € |
| 25 | 1,49240 € | 37,31 € |
| 50 | 1,44840 € | 72,42 € |
| 100 | 1,40590 € | 140,59 € |
| 250 | 1,35148 € | 337,87 € |
| 500 | 1,31172 € | 655,86 € |
| 1.000 | 1,27313 € | 1.273,13 € |
| 5.000 | 1,18779 € | 5.938,95 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

