
CP30232 | |
|---|---|
DigiKey Part Number | 4654-CP30232-ND |
Manufacturer | |
Manufacturer Product Number | CP30232 |
Description | FT RCA PHONO YELLOW CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Phono (RCA) Jack To Phono (RCA) Jack Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Conversion Type | Same Series | |
Gender | Female to Female | |
Connector Style | Audio Adapter | |
Convert From (Adapter End) | Phono (RCA) Jack | |
Convert To (Adapter End) | Phono (RCA) Jack | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Shielding | Unshielded | |
Body Material | - | |
Body Finish | - | |
Insulation Color | Yellow, Yellow | |
Features | - | |
Includes | - | |
Actual Diameter | - | |
Contact Material - Plating | Gold | |
Housing Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,99000 € | 8,99 € |
| 10 | 7,64600 € | 76,46 € |
| 25 | 7,16680 € | 179,17 € |
| 50 | 6,82460 € | 341,23 € |
| 100 | 6,49880 € | 649,88 € |
| 250 | 6,09216 € | 1.523,04 € |
| 500 | 5,80160 € | 2.900,80 € |
| 1.000 | 5,52501 € | 5.525,01 € |
| Unit Price without VAT: | 8,99000 € |
|---|---|
| Unit Price with VAT: | 10,69810 € |

