
CP30219M3B | |
|---|---|
DigiKey Part Number | 4654-CP30219M3B-ND |
Manufacturer | |
Manufacturer Product Number | CP30219M3B |
Description | FT BLACK METAL FC FIBRE SM M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | FC Receptacle | |
Convert To (Adapter End) | FC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Polyamide (PA), Nylon | |
Ferrule Material | - | |
Features | - | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 € | 7,91 € |
| 10 | 6,71900 € | 67,19 € |
| 25 | 6,29760 € | 157,44 € |
| 50 | 5,99680 € | 299,84 € |
| 100 | 5,71060 € | 571,06 € |
| 250 | 5,35324 € | 1.338,31 € |
| 500 | 5,09792 € | 2.548,96 € |
| 1.000 | 4,85486 € | 4.854,86 € |
| Unit Price without VAT: | 7,91000 € |
|---|---|
| Unit Price with VAT: | 9,41290 € |

