Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Flange (2 Hole)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP30219M

DigiKey Part Number
4654-CP30219M-ND
Manufacturer
Manufacturer Product Number
CP30219M
Description
FT METAL FC FIBRE SM CSK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Flange (2 Hole)
Datasheet
 Datasheet
EDA/CAD Models
CP30219M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Tray
Part Status
Active
Type
Coupler
Convert From (Adapter End)
FC Receptacle
Convert To (Adapter End)
FC Receptacle
Simplex/Duplex
Simplex
Mode
-
Mounting Type
Panel Mount, Flange (2 Hole)
Housing Material
Polyamide (PA), Nylon
Ferrule Material
-
Features
-
Color
Silver
Material Flammability Rating
UL94 V-2
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,82000 €7,82 €
106,64500 €66,45 €
256,22800 €155,70 €
505,93060 €296,53 €
1005,64750 €564,75 €
2505,29408 €1.323,52 €
5005,04158 €2.520,79 €
1.0004,80122 €4.801,22 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,82000 €
Unit Price with VAT:9,30580 €