
CP30219 | |
|---|---|
DigiKey Part Number | 4654-CP30219-ND |
Manufacturer | |
Manufacturer Product Number | CP30219 |
Description | FT FC FIBRE SM CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
EDA/CAD Models | CP30219 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | FC Receptacle | |
Convert To (Adapter End) | FC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Polyamide (PA), Nylon | |
Ferrule Material | - | |
Features | - | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 € | 5,89 € |
| 10 | 5,00500 € | 50,05 € |
| 25 | 4,69120 € | 117,28 € |
| 50 | 4,46720 € | 223,36 € |
| 100 | 4,25390 € | 425,39 € |
| 250 | 3,98764 € | 996,91 € |
| 500 | 3,79742 € | 1.898,71 € |
| 1.000 | 3,61633 € | 3.616,33 € |
| 2.500 | 3,39021 € | 8.475,52 € |
| Unit Price without VAT: | 5,89000 € |
|---|---|
| Unit Price with VAT: | 7,00910 € |

