


CP30214M | |
|---|---|
DigiKey Part Number | 4654-CP30214M-ND |
Manufacturer | |
Manufacturer Product Number | CP30214M |
Description | FT METAL LC DUPLEX MM CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
EDA/CAD Models | CP30214M Models |
Category | Convert To (Adapter End) LC Receptacle |
Manufacturer CLIFF Electronic Components Ltd | Simplex/Duplex Duplex |
Series | Mode Multimode |
Packaging Tray | Mounting Type Panel Mount, Flange (2 Hole) |
Part Status Active | Housing Material Polyether Imide (PEI) |
Type Coupler | Ferrule Material Ceramic |
Convert From (Adapter End) LC Receptacle | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,98000 € | 13,98 € |
| 10 | 11,88200 € | 118,82 € |
| 25 | 11,13760 € | 278,44 € |
| 50 | 10,60580 € | 530,29 € |
| 100 | 10,09970 € | 1.009,97 € |
| 250 | 9,46784 € | 2.366,96 € |
| 500 | 9,01640 € | 4.508,20 € |
| Unit Price without VAT: | 13,98000 € |
|---|---|
| Unit Price with VAT: | 16,63620 € |

