
CP30190 | |
|---|---|
DigiKey Part Number | 4654-CP30190-ND |
Manufacturer | |
Manufacturer Product Number | CP30190 |
Description | 1U LOADED SLIM PANEL 20 X 50 BNC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Patch Panel BNC 20 1 - |
Datasheet | Datasheet |
Category | Connector Type BNC |
Manufacturer CLIFF Electronic Components Ltd | Number of Positions 20 |
Packaging Box | Number of Rows 1 |
Part Status Active | Termination Style Connector |
Type Patch Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,32000 € | 208,32 € |
| 10 | 177,09500 € | 1.770,95 € |
| 25 | 166,02280 € | 4.150,57 € |
| 50 | 159,69620 € | 7.984,81 € |
| Unit Price without VAT: | 208,32000 € |
|---|---|
| Unit Price with VAT: | 247,90080 € |

