
CP30177 | |
|---|---|
DigiKey Part Number | 4654-CP30177-ND |
Manufacturer | |
Manufacturer Product Number | CP30177 |
Description | RACK 16X CAT6A RJ45 BM FM M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Cat6A RJ45 Jack 16 1 CP |
Datasheet | Datasheet |
Category | Type Patch Panel, Cat6A |
Manufacturer CLIFF Electronic Components Ltd | Connector Type RJ45 Jack |
Series | Number of Positions 16 |
Packaging Box | Number of Rows 1 |
Part Status Active | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,98000 € | 211,98 € |
| 5 | 182,80400 € | 914,02 € |
| Unit Price without VAT: | 211,98000 € |
|---|---|
| Unit Price with VAT: | 252,25620 € |

