
CP30175 | |
|---|---|
DigiKey Part Number | 4654-CP30175-ND |
Manufacturer | |
Manufacturer Product Number | CP30175 |
Description | RACK 16X USB2 A-B BM FM M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Patch Panel 16 1 CP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | - | |
Number of Positions | 16 | |
Number of Rows | 1 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,48000 € | 165,48 € |
| 5 | 141,44800 € | 707,24 € |
| 10 | 138,19100 € | 1.381,91 € |
| Unit Price without VAT: | 165,48000 € |
|---|---|
| Unit Price with VAT: | 196,92120 € |


