
CP30173 | |
|---|---|
DigiKey Part Number | 4654-CP30173-ND |
Manufacturer | |
Manufacturer Product Number | CP30173 |
Description | RACK 16X CAT6 RJ45 BM FM M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Cat6 RJ45 16 1 - |
Datasheet | Datasheet |
Category | Connector Type RJ45 |
Manufacturer CLIFF Electronic Components Ltd | Number of Positions 16 |
Packaging Box | Number of Rows 1 |
Part Status Active | Termination Style Connector |
Type Patch Panel, Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,39000 € | 183,39 € |
| 5 | 156,76800 € | 783,84 € |
| 10 | 155,35200 € | 1.553,52 € |
| Unit Price without VAT: | 183,39000 € |
|---|---|
| Unit Price with VAT: | 218,23410 € |

