
CP30162 | |
|---|---|
DigiKey Part Number | 4654-CP30162-ND |
Manufacturer | |
Manufacturer Product Number | CP30162 |
Description | 1U 20X SLIM PANEL ASS M3 HOLES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Patch Panel 20 1 CP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | - | |
Number of Positions | 20 | |
Number of Rows | 1 | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,93000 € | 37,93 € |
| 6 | 31,85333 € | 191,12 € |
| 10 | 30,30600 € | 303,06 € |
| 26 | 27,61077 € | 717,88 € |
| 50 | 26,42040 € | 1.321,02 € |
| Unit Price without VAT: | 37,93000 € |
|---|---|
| Unit Price with VAT: | 45,13670 € |

