
CP30160 | |
|---|---|
DigiKey Part Number | 4654-CP30160-ND |
Manufacturer | |
Manufacturer Product Number | CP30160 |
Description | 1U 16X SLIM PANEL ASS #4-40 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Panel 16 1 - |
Datasheet | Datasheet |
Category | Type Modular Panel |
Manufacturer CLIFF Electronic Components Ltd | Number of Positions 16 |
Packaging Tray | Number of Rows 1 |
Part Status Active | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,64000 € | 39,64 € |
| 5 | 33,88400 € | 169,42 € |
| 10 | 31,67000 € | 316,70 € |
| 25 | 28,96400 € | 724,10 € |
| 50 | 27,80220 € | 1.390,11 € |
| Unit Price without VAT: | 39,64000 € |
|---|---|
| Unit Price with VAT: | 47,17160 € |

