
CP30122 | |
|---|---|
DigiKey Part Number | 4654-CP30122-ND |
Manufacturer | |
Manufacturer Product Number | CP30122 |
Description | XLR HDMI A-A FT BLACK METAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Receptacle | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,36000 € | 13,36 € |
| 10 | 11,35300 € | 113,53 € |
| 25 | 10,64200 € | 266,05 € |
| 50 | 10,13400 € | 506,70 € |
| 100 | 9,65030 € | 965,03 € |
| 250 | 9,04656 € | 2.261,64 € |
| 500 | 8,61526 € | 4.307,63 € |
| 1.000 | 8,20466 € | 8.204,66 € |
| Unit Price without VAT: | 13,36000 € |
|---|---|
| Unit Price with VAT: | 15,89840 € |

