
CP30097 | |
|---|---|
DigiKey Part Number | 4654-CP30097-ND |
Manufacturer | |
Manufacturer Product Number | CP30097 |
Description | XLR DUAL USB3 EARTHED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 3.0 Receptacle Connector 18 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CP30097 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 18 | |
Gender | Receptacle | |
Specifications | USB 3.0 | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange, Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 2 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Unshielded | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,20000 € | 14,20 € |
| 10 | 12,06700 € | 120,67 € |
| 25 | 11,31120 € | 282,78 € |
| 50 | 10,77140 € | 538,57 € |
| 100 | 10,25760 € | 1.025,76 € |
| 250 | 9,61584 € | 2.403,96 € |
| 500 | 9,15740 € | 4.578,70 € |
| Unit Price without VAT: | 14,20000 € |
|---|---|
| Unit Price with VAT: | 16,89800 € |

