
CL170826CR | |
---|---|
DigiKey Part Number | 4654-CL170826CR-ND |
Manufacturer | |
Manufacturer Product Number | CL170826CR |
Description | KNOB K87MAR BLACK 6MM D YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Rubber Black, Yellow |
Datasheet | Datasheet |
EDA/CAD Models | CL170826CR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.449" (11.40mm), 0.638" (16.20mm) Skirt | |
Height | 0.587" (14.90mm) | |
Indicator | Line on Top and Side | |
Material | Rubber | |
Color | Black, Yellow | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,75000 € | 0,75 € |
5 | 0,63200 € | 3,16 € |
10 | 0,58800 € | 5,88 € |
25 | 0,53720 € | 13,43 € |
50 | 0,50440 € | 25,22 € |
100 | 0,47490 € | 47,49 € |
300 | 0,43447 € | 130,34 € |
500 | 0,41798 € | 208,99 € |
1.000 | 0,39766 € | 397,66 € |
Unit Price without VAT: | 0,75000 € |
---|---|
Unit Price with VAT: | 0,89250 € |