



CP300405 | |
|---|---|
DigiKey Part Number | 4654-CP300405-ND |
Manufacturer | |
Manufacturer Product Number | CP300405 |
Description | 5XNACF/PC90/L 5PIN PC XLR/WLAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 50VAC | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 3,91800 € | 39,18 € |
| 25 | 3,67280 € | 91,82 € |
| 50 | 3,49740 € | 174,87 € |
| 100 | 3,33030 € | 333,03 € |
| 250 | 3,12180 € | 780,45 € |
| 500 | 2,97288 € | 1.486,44 € |
| 1.000 | 2,83109 € | 2.831,09 € |
| 2.500 | 2,65403 € | 6.635,08 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |

