



CP300255 | |
|---|---|
DigiKey Part Number | 4654-CP300255-ND |
Manufacturer | |
Manufacturer Product Number | CP300255 |
Description | 5XNACM/PC90 5 PIN MALE PC XLR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 50VAC | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| 10 | 3,98000 € | 39,80 € |
| 25 | 3,73040 € | 93,26 € |
| 50 | 3,55240 € | 177,62 € |
| 100 | 3,38280 € | 338,28 € |
| 300 | 3,13047 € | 939,14 € |
| 500 | 3,01970 € | 1.509,85 € |
| 1.000 | 2,87568 € | 2.875,68 € |
| 2.500 | 2,69585 € | 6.739,62 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,56920 € |

