
CP30004 | |
|---|---|
DigiKey Part Number | 4654-CP30004-ND |
Manufacturer | |
Manufacturer Product Number | CP30004 |
Description | XACM/PCS STR S/TAP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 250VAC | |
Cable Opening | - | |
Operating Temperature | -30°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 196.9µin (5.00µm) | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,70500 € | 17,05 € |
| 25 | 1,59760 € | 39,94 € |
| 50 | 1,52120 € | 76,06 € |
| 100 | 1,44850 € | 144,85 € |
| 300 | 1,34040 € | 402,12 € |
| 500 | 1,29296 € | 646,48 € |
| 1.000 | 1,23126 € | 1.231,26 € |
| 2.500 | 1,15422 € | 2.885,55 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |


