
CP299906 | |
|---|---|
DigiKey Part Number | 4654-CP299906-ND |
Manufacturer | |
Manufacturer Product Number | CP299906 |
Description | FRONT SEALING GASKET KIT YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust XLR Yellow |
Datasheet | Datasheet |
Category | For Use With/Related Products Circular Connectors |
Manufacturer CLIFF Electronic Components Ltd | Shell Size - Insert XLR |
Packaging Bag | Material Rubber |
Part Status Active | Features Contains Strap with Flanged Ring |
Accessory Type Cap (Cover), Dust | Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,52300 € | 25,23 € |
| 25 | 2,36440 € | 59,11 € |
| 50 | 2,25160 € | 112,58 € |
| 100 | 2,14400 € | 214,40 € |
| 300 | 1,98400 € | 595,20 € |
| 500 | 1,91376 € | 956,88 € |
| 1.000 | 1,82247 € | 1.822,47 € |
| 2.500 | 1,70846 € | 4.271,15 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |


