
CP299903 | |
|---|---|
DigiKey Part Number | 4654-CP299903-ND |
Manufacturer | |
Manufacturer Product Number | CP299903 |
Description | FRONT SEALING GASKET KIT WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust XLR White |
Datasheet | Datasheet |
Category | For Use With/Related Products Circular Connectors |
Manufacturer CLIFF Electronic Components Ltd | Shell Size - Insert XLR |
Packaging Bag | Material Rubber |
Part Status Active | Features Contains Strap with Flanged Ring |
Accessory Type Cap (Cover), Dust | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,50300 € | 25,03 € |
| 25 | 2,34560 € | 58,64 € |
| 50 | 2,23380 € | 111,69 € |
| 100 | 2,12700 € | 212,70 € |
| 300 | 1,96827 € | 590,48 € |
| 500 | 1,89858 € | 949,29 € |
| 1.000 | 1,80800 € | 1.808,00 € |
| 2.500 | 1,69490 € | 4.237,25 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

