
CL1927RB | |
|---|---|
DigiKey Part Number | 4654-CL1927RB-ND |
Manufacturer | |
Manufacturer Product Number | CL1927RB |
Description | MS3 -4.8 FASTON W/FH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Voltage Rating - Appliance Inlet 250VAC |
Manufacturer CLIFF Electronic Components Ltd | Number of Positions 3 |
Series | Filter Type Unfiltered - Commercial |
Packaging Bag | Accomodates a Fuse Yes (Fuse Not Included) |
Part Status Active | Mounting Type Panel Mount, Flange |
Connector Style IEC 320-C14 | Termination Quick Connect - 0.189" (4.8mm) |
Connector Type Receptacle, Male Blades | Fuse Holder, Drawer Fuse Holder |
Current Rating - Appliance Inlet 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 3,24900 € | 32,49 € |
| 25 | 3,04600 € | 76,15 € |
| 50 | 2,90040 € | 145,02 € |
| 100 | 2,76190 € | 276,19 € |
| 300 | 2,55590 € | 766,77 € |
| 500 | 2,46544 € | 1.232,72 € |
| 1.000 | 2,34784 € | 2.347,84 € |
| 2.500 | 2,20100 € | 5.502,50 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

