
CL170843CR | |
|---|---|
DigiKey Part Number | 4654-CL170843CR-ND |
Manufacturer | |
Manufacturer Product Number | CL170843CR |
Description | KNOB K87MBR BLK 6MM SPL ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Plastic Black, Orange |
Datasheet | Datasheet |
EDA/CAD Models | CL170843CR Models |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer CLIFF Electronic Components Ltd | Diameter 0.236" (6.00mm) |
Packaging Bulk | Height 0.587" (14.90mm) |
Part Status Active | Indicator Line on Top and Side |
Style Cylindrical with Skirt | Material Plastic |
Type Knurled, Straight | Color Black, Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 5 | 0,85000 € | 4,25 € |
| 10 | 0,79200 € | 7,92 € |
| 25 | 0,72600 € | 18,15 € |
| 50 | 0,68240 € | 34,12 € |
| 100 | 0,64340 € | 64,34 € |
| 300 | 0,58977 € | 176,93 € |
| 500 | 0,56792 € | 283,96 € |
| 1.000 | 0,54098 € | 540,98 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

