
CL1708 | |
|---|---|
DigiKey Part Number | 4654-CL1708-ND |
Manufacturer | |
Manufacturer Product Number | CL1708 |
Description | KNOB K8 BLACK SF 6MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Dot on Skirt Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.988" (25.10mm) | |
Height | 0.657" (16.70mm) | |
Indicator | Dot on Skirt | |
Material | Plastic | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 5 | 2,58600 € | 12,93 € |
| 10 | 2,42500 € | 24,25 € |
| 25 | 2,24040 € | 56,01 € |
| 50 | 2,11720 € | 105,86 € |
| 100 | 2,00730 € | 200,73 € |
| 300 | 1,85637 € | 556,91 € |
| 500 | 1,79464 € | 897,32 € |
| 1.000 | 1,71849 € | 1.718,49 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |

