
CL159830CRA | |
|---|---|
DigiKey Part Number | 4654-CL159830CRA-ND |
Manufacturer | |
Manufacturer Product Number | CL159830CRA |
Description | TP60VSG TERM CLEAR RED ASSEM |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Fluted Red |
Datasheet | Datasheet |
Category | Termination Threaded |
Manufacturer CLIFF Electronic Components Ltd | Termination Thread 1/4 UNF |
Packaging Bulk | Current Rating (Amps) 60 A |
Part Status Obsolete | Color Red |
Type Standard | Cross Hole Diameter 0.236" (6.00mm) |
Head Style Fluted |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL159801A | CLIFF Electronic Components Ltd | 76 | 4654-CL159801A-ND | 10,38000 € | Similar |


