
CL1575 | |
|---|---|
DigiKey Part Number | 4654-CL1575-ND |
Manufacturer | |
Manufacturer Product Number | CL1575 |
Description | TP2 BLACK, ASSEMBLED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Fluted Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Head Style | Fluted | |
Termination | Threaded | |
Termination Thread | 4BA | |
Current Rating (Amps) | 15 A | |
Material - Body | - | |
Plating - Body | - | |
Color | Black | |
Cross Hole Diameter | 0.080" (2.00mm) | |
Head Size | - | |
Material - Insulation | - | |
Nut Material | - | |
Nut Plating | Nickel | |
Panel Thickness | - | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 2,13600 € | 21,36 € |
| 25 | 2,00240 € | 50,06 € |
| 50 | 1,90660 € | 95,33 € |
| 100 | 1,81550 € | 181,55 € |
| 300 | 1,68010 € | 504,03 € |
| 500 | 1,62062 € | 810,31 € |
| 1.000 | 1,54329 € | 1.543,29 € |
| 2.500 | 1,44674 € | 3.616,85 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |




