Similar

AH3382-W-7 | |
|---|---|
DigiKey Part Number | 31-AH3382-W-7TR-ND - Tape & Reel (TR) 31-AH3382-W-7CT-ND - Cut Tape (CT) 31-AH3382-W-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3382-W-7 |
Description | MAGNETIC SWITCH UNIPOLAR SC59 |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SC-59-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5.5mT Trip, 3.5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 55mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |


